



09300101256 | |
|---|---|
DigiKey Part Number | 1195-3529-ND |
Manufacturer | |
Manufacturer Product Number | 09300101256 |
Description | CONN BASE SIDE ENTRY SZ10B PG16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300101256 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 3.701" L x 2.047" W x 2.118" H (94.00mm x 52.00mm x 53.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,00000 Kč | 829,00 Kč |
| 10 | 704,58800 Kč | 7 045,88 Kč |
| 25 | 660,47120 Kč | 16 511,78 Kč |
| 50 | 628,96560 Kč | 31 448,28 Kč |
| 100 | 598,97420 Kč | 59 897,42 Kč |
| 250 | 561,52180 Kč | 140 380,45 Kč |
| Unit Price without VAT: | 829,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 003,09000 Kč |



























