



09300062297 | |
|---|---|
DigiKey Part Number | 09300062297-ND |
Manufacturer | |
Manufacturer Product Number | 09300062297 |
Description | CONN BASE SIDE ENTRY SZ6B PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300062297 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 3.228" L x 2.244" W x 2.906" H (82.00mm x 57.00mm x 73.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 578,42000 Kč | 1 578,42 Kč |
| Unit Price without VAT: | 1 578,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 909,88820 Kč |


























