
09291306504 | |
|---|---|
DigiKey Part Number | 09291306504-ND |
Manufacturer | |
Manufacturer Product Number | 09291306504 |
Description | CONN DIN HDR 30POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09291306504 Models |
Category | Style 3R |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -40°C ~ 105°C |
Number of Positions 30 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 152,22500 Kč | 3 044,50 Kč |
| Unit Price without VAT: | 152,22500 Kč |
|---|---|
| Unit Price with VAT: | 184,19225 Kč |











