30 Position Din Connector Receptacle, Female Sockets Gold Board Edge, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09294306801

DigiKey Part Number
09294306801-ND
Manufacturer
Manufacturer Product Number
09294306801
Description
CONN DIN RCPT 30POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 Position Din Connector Receptacle, Female Sockets Gold Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09294306801 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
3R
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Board Edge, Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Features
Board Lock
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Number of Positions
30
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Number of Rows
3
Material - Insulation
Thermoplastic, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20142,82850 Kč2 856,57 Kč
Manufacturers Standard Package
Unit Price without VAT:142,82850 Kč
Unit Price with VAT:172,82249 Kč