30 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
09251306579
09251306579
Top 5 Reasons to Use DIN 41 612

09251306579

DigiKey Part Number
1195-4670-ND
Manufacturer
Manufacturer Product Number
09251306579
Description
CONN DIN HDR 30POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09251306579 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
3C
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold or Gold-Palladium
Connector Type
Header, Male Pins
Contact Finish Thickness
Flash
Number of Positions
30
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Number of Rows
3
Material - Insulation
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1243,37000 Kč243,37 Kč
20196,99250 Kč3 939,85 Kč
40187,59100 Kč7 503,64 Kč
60182,29767 Kč10 937,86 Kč
100175,84570 Kč17 584,57 Kč
260164,38688 Kč42 740,59 Kč
500156,98230 Kč78 491,15 Kč
1 000149,49757 Kč149 497,57 Kč
Manufacturers Standard Package
Unit Price without VAT:243,37000 Kč
Unit Price with VAT:294,47770 Kč