




09292306801 | |
|---|---|
DigiKey Part Number | 1195-7031-ND |
Manufacturer | |
Manufacturer Product Number | 09292306801 |
Description | CONN DIN RCPT 30POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09292306801 Models |
Category | Style 3R |
Manufacturer HARTING | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold-Palladium |
Number of Positions 30 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 Kč | 166,72 Kč |
| 20 | 134,93300 Kč | 2 698,66 Kč |
| 40 | 128,48675 Kč | 5 139,47 Kč |
| 60 | 124,85767 Kč | 7 491,46 Kč |
| 100 | 120,43820 Kč | 12 043,82 Kč |
| 260 | 112,58804 Kč | 29 272,89 Kč |
| 500 | 107,51522 Kč | 53 757,61 Kč |
| 1 000 | 102,38814 Kč | 102 388,14 Kč |
| Unit Price without VAT: | 166,72000 Kč |
|---|---|
| Unit Price with VAT: | 201,73120 Kč |

















