09252306841 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
30 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09252306841

DigiKey Part Number
09252306841-ND
Manufacturer
Manufacturer Product Number
09252306841
Description
CONN DIN RCPT 30POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09252306841 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
3C
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold-Palladium
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
30
Current Rating (Amps)
2A
Number of Positions Loaded
30
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
208457030001025KYOCERA AVX0208457030001025-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2098,35450 Kč1 967,09 Kč
Manufacturers Standard Package
Unit Price without VAT:98,35450 Kč
Unit Price with VAT:119,00895 Kč