
09253306921 | |
|---|---|
DigiKey Part Number | 09253306921-ND |
Manufacturer | |
Manufacturer Product Number | 09253306921 |
Description | CONN DIN HDR 30POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09253306921 Models |
Category | Style 3C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Lock |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 30 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 126,92250 Kč | 2 538,45 Kč |
| Unit Price without VAT: | 126,92250 Kč |
|---|---|
| Unit Price with VAT: | 153,57623 Kč |












