
09252306850 | |
|---|---|
DigiKey Part Number | 1195-1882-ND |
Manufacturer | |
Manufacturer Product Number | 09252306850 |
Description | CONN DIN RCPT 30POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09252306850 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style 3C |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 20 | 83,56150 Kč | 1 671,23 Kč |
| 40 | 79,56675 Kč | 3 182,67 Kč |
| 60 | 77,32167 Kč | 4 639,30 Kč |
| 100 | 74,58280 Kč | 7 458,28 Kč |
| 260 | 69,72062 Kč | 18 127,36 Kč |
| 500 | 66,57794 Kč | 33 288,97 Kč |
| 1 000 | 63,40220 Kč | 63 402,20 Kč |
| 2 500 | 59,43719 Kč | 148 592,98 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |


























