
3-124-302 | |
|---|---|
DigiKey Part Number | 486-3-124-302-ND |
Manufacturer | |
Manufacturer Product Number | 3-124-302 |
Description | PWR ENT RCPT PANEL SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 3 per connection (3) | |
Filter Type | Unfiltered - Commercial | |
Switch Features | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.50mm x 72.30mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CCC, cULus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 103,12100 Kč | 1 031,21 Kč |
| 25 | 96,64960 Kč | 2 416,24 Kč |
| 80 | 89,02888 Kč | 7 122,31 Kč |
| 160 | 84,77944 Kč | 13 564,71 Kč |
| 320 | 80,73469 Kč | 25 835,10 Kč |
| 560 | 77,61048 Kč | 43 461,87 Kč |
| 1 040 | 74,29638 Kč | 77 268,24 Kč |
| 2 560 | 69,72657 Kč | 178 500,02 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |











