




0536470474 | |
|---|---|
DigiKey Part Number | WM7113TR-ND - Tape & Reel (TR) WM7113CT-ND - Cut Tape (CT) WM7113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0536470474 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536470474 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 8mm, 14mm |
Number of Positions 40 | Height Above Board 0.275" (6.99mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,95000 Kč | 179,95 Kč |
| 10 | 152,97000 Kč | 1 529,70 Kč |
| 25 | 143,38280 Kč | 3 584,57 Kč |
| 50 | 136,53320 Kč | 6 826,66 Kč |
| 100 | 130,01330 Kč | 13 001,33 Kč |
| 250 | 127,35708 Kč | 31 839,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 112,33180 Kč | 94 358,71 Kč |
| 1 680 | 106,97675 Kč | 179 720,94 Kč |
| Unit Price without VAT: | 179,95000 Kč |
|---|---|
| Unit Price with VAT: | 217,73950 Kč |













