40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
0528850474
0528850474
SlimStack 0.635mm Floating Board-to-Board Connectors

0528850474

DigiKey Part Number
WM3397TR-ND - Tape & Reel (TR)
WM3397CT-ND - Cut Tape (CT)
WM3397DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0528850474
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0528850474 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
6mm, 7mm, 8mm, 9mm, 10mm
Number of Positions
40
Height Above Board
0.165" (4.20mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 534
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,52274 Kč21 522,74 Kč
2 00020,49573 Kč40 991,46 Kč
3 00019,91807 Kč59 754,21 Kč
5 00019,21355 Kč96 067,75 Kč
7 00018,76324 Kč131 342,68 Kč
10 00018,29743 Kč182 974,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1029,79600 Kč297,96 Kč
2527,92720 Kč698,18 Kč
5026,59180 Kč1 329,59 Kč
10025,32150 Kč2 532,15 Kč
25023,73528 Kč5 933,82 Kč
50022,60140 Kč11 300,70 Kč
Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1029,20800 Kč292,08 Kč
2527,38120 Kč684,53 Kč
5026,07120 Kč1 303,56 Kč
10024,82380 Kč2 482,38 Kč
25023,26748 Kč5 816,87 Kč
50022,15666 Kč11 078,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč