
09251306922 | |
|---|---|
DigiKey Part Number | 1195-1878-ND |
Manufacturer | |
Manufacturer Product Number | 09251306922 |
Description | CONN DIN HDR 30POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09251306922 Models |
Category | Style 3C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Nickel-Phosphor |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 20 | 102,37550 Kč | 2 047,51 Kč |
| 40 | 97,48850 Kč | 3 899,54 Kč |
| 60 | 94,73950 Kč | 5 684,37 Kč |
| 100 | 91,38330 Kč | 9 138,33 Kč |
| 260 | 85,42550 Kč | 22 210,63 Kč |
| 500 | 81,57598 Kč | 40 787,99 Kč |
| 1 000 | 77,68525 Kč | 77 685,25 Kč |
| 2 500 | 72,82787 Kč | 182 069,68 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |











