



09252306824 | |
|---|---|
DigiKey Part Number | 1195-1880-ND |
Manufacturer | |
Manufacturer Product Number | 09252306824 |
Description | CONN DIN RCPT 30POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09252306824 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style 3C |
Packaging Bulk | Level, Class 2 |
Part Status Active | Mounting Type Through Hole |
Connector Type Receptacle, Female Sockets | Termination Solder |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 20 | 84,65350 Kč | 1 693,07 Kč |
| 40 | 80,61125 Kč | 3 224,45 Kč |
| 60 | 78,33650 Kč | 4 700,19 Kč |
| 100 | 75,56130 Kč | 7 556,13 Kč |
| 260 | 70,63485 Kč | 18 365,06 Kč |
| 500 | 67,45104 Kč | 33 725,52 Kč |
| 1 000 | 64,23393 Kč | 64 233,93 Kč |
| 2 500 | 60,21689 Kč | 150 542,23 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |

















