




09291306902 | |
|---|---|
DigiKey Part Number | 1195-3998-ND |
Manufacturer | |
Manufacturer Product Number | 09291306902 |
Description | CONN DIN HDR 30POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09291306902 Models |
Category | Style 3R |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 30 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 20 | 75,47750 Kč | 1 509,55 Kč |
| 40 | 71,87625 Kč | 2 875,05 Kč |
| 60 | 69,84633 Kč | 4 190,78 Kč |
| 100 | 67,37210 Kč | 6 737,21 Kč |
| 260 | 62,97865 Kč | 16 374,45 Kč |
| 500 | 60,13996 Kč | 30 069,98 Kč |
| 1 000 | 57,27100 Kč | 57 271,00 Kč |
| 2 500 | 53,68912 Kč | 134 222,80 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |






