




09283486903 | |
|---|---|
DigiKey Part Number | 1195-7632-ND |
Manufacturer | |
Manufacturer Product Number | 09283486903 |
Description | CONN DIN HDR PCB GOLD-PALLADIUM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09283486903 Models |
Category | Mounting Type Through Hole |
Manufacturer HARTING | Termination Solder |
Series | Features Mounting Clips |
Packaging Bulk | Contact Finish Gold-Palladium |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Style 2R |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 20 | 143,29050 Kč | 2 865,81 Kč |
| 40 | 136,45025 Kč | 5 458,01 Kč |
| 60 | 132,59883 Kč | 7 955,93 Kč |
| 100 | 127,90510 Kč | 12 790,51 Kč |
| 260 | 119,56746 Kč | 31 087,54 Kč |
| 500 | 114,17998 Kč | 57 089,99 Kč |
| 1 000 | 108,73604 Kč | 108 736,04 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |















