




09283486902 | |
|---|---|
DigiKey Part Number | 1195-7631-ND |
Manufacturer | |
Manufacturer Product Number | 09283486902 |
Description | CONN DIN HDR PCB GOLD-PALLADIUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09283486902 Models |
Category | Mounting Type Through Hole |
Manufacturer HARTING | Termination Solder |
Series | Features Mounting Clips |
Packaging Bulk | Contact Finish Gold-Palladium |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Style 2R | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 209,71250 Kč | 4 194,25 Kč |
| Unit Price without VAT: | 209,71250 Kč |
|---|---|
| Unit Price with VAT: | 253,75213 Kč |















