




09232482825 | |
|---|---|
DigiKey Part Number | 1195-4663-ND |
Manufacturer | |
Manufacturer Product Number | 09232482825 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09232482825 Models |
Category | Style 2C |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5536397-5 | TE Connectivity AMP Connectors | 512 | A113959-ND | 84,88000 Kč | Similar |
| 86093488314755V1LF | Amphenol CS (FCI) | 1 600 | 609-3449-ND | 54,22000 Kč | Similar |
| 86093488314765V1LF | Amphenol CS (FCI) | 379 | 86093488314765V1LF-ND | 51,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,67000 Kč | 118,67 Kč |
| 10 | 100,79500 Kč | 1 007,95 Kč |
| 25 | 94,46720 Kč | 2 361,68 Kč |
| 50 | 89,95820 Kč | 4 497,91 Kč |
| 100 | 85,66190 Kč | 8 566,19 Kč |
| 300 | 79,27313 Kč | 23 781,94 Kč |
| 500 | 76,46878 Kč | 38 234,39 Kč |
| 1 000 | 72,82157 Kč | 72 821,57 Kč |
| 2 500 | 68,26781 Kč | 170 669,52 Kč |
| Unit Price without VAT: | 118,67000 Kč |
|---|---|
| Unit Price with VAT: | 143,59070 Kč |









