
09281482904 | |
|---|---|
DigiKey Part Number | 1195-09281482904-ND |
Manufacturer | |
Manufacturer Product Number | 09281482904 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09281482904 Models |
Category | Level, Class 1 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Features Mounting Clips |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -40°C ~ 105°C |
Number of Positions 48 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
Style 2R |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 119,96100 Kč | 2 399,22 Kč |
| Unit Price without VAT: | 119,96100 Kč |
|---|---|
| Unit Price with VAT: | 145,15281 Kč |







