Similar
Similar
Similar

09281482903 | |
|---|---|
DigiKey Part Number | 09281482903-ND |
Manufacturer | |
Manufacturer Product Number | 09281482903 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09281482903 Models |
Category | Level, Class 1 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold-Palladium |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
Style 2R |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86093487614745ELF | Amphenol CS (FCI) | 0 | 86093487614745ELF-ND | 34,27275 Kč | Similar |
| 86093487614755ELF | Amphenol CS (FCI) | 473 | 609-6123-ND | 50,05000 Kč | Similar |
| 86093487624H55E1LF | Amphenol CS (FCI) | 0 | 86093487624H55E1LF-ND | 74,51172 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 143,52750 Kč | 2 870,55 Kč |
| Unit Price without VAT: | 143,52750 Kč |
|---|---|
| Unit Price with VAT: | 173,66828 Kč |









