
09233482921 | |
|---|---|
DigiKey Part Number | 09233482921-ND |
Manufacturer | |
Manufacturer Product Number | 09233482921 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09233482921 Models |
Category | Level, Class 1 |
Manufacturer HARTING | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Mounting Clips |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
Style 2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 114,17350 Kč | 2 283,47 Kč |
| Unit Price without VAT: | 114,17350 Kč |
|---|---|
| Unit Price with VAT: | 138,14994 Kč |





