



86093488314755V1LF | |
|---|---|
DigiKey Part Number | 609-3449-ND |
Manufacturer | |
Manufacturer Product Number | 86093488314755V1LF |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86093488314755V1LF Models |
Category | Style C/2 (1/2 C) |
Manufacturer Amphenol ICC (FCI) | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09232482825 | HARTING | 97 | 1195-4663-ND | 112,76000 Kč | Similar |
| 09232486825 | HARTING | 654 | 1195-1864-ND | 103,73000 Kč | Similar |
| 09233486951 | HARTING | 50 | 1195-4667-ND | 148,46000 Kč | Similar |
| 5535070-4 | TE Connectivity AMP Connectors | 1 798 | A32835-ND | 88,82000 Kč | Similar |
| 5535071-4 | TE Connectivity AMP Connectors | 1 290 | A32836-ND | 106,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,25800 Kč | 382,58 Kč |
| 25 | 35,85600 Kč | 896,40 Kč |
| 50 | 34,14280 Kč | 1 707,14 Kč |
| 100 | 32,51120 Kč | 3 251,12 Kč |
| 320 | 29,94841 Kč | 9 583,49 Kč |
| 640 | 28,51856 Kč | 18 251,88 Kč |
| 1 280 | 27,15780 Kč | 34 761,98 Kč |
| 2 560 | 25,86240 Kč | 66 207,74 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |










