09195266323740 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 57
Unit Price: 95,38000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 44,73567 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 540
Unit Price: 32,39483 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 471
Unit Price: 168,68000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 157
Unit Price: 64,95000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 18
Unit Price: 93,09000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 185
Unit Price: 96,36600 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 273
Unit Price: 39,59000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 19,85693 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 49,41000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 76,11615 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 78,42786 Kč
Datasheet

Similar


3M
In Stock: 1 102
Unit Price: 55,79000 Kč
Datasheet
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09195266323740

DigiKey Part Number
09195266323740-ND
Manufacturer
Manufacturer Product Number
09195266323740
Description
CONN HEADER R/A 26POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09195266323740 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Latch Holder
Packaging
Bulk
Contact Length - Mating
0.240" (6.10mm)
Part Status
Active
Contact Length - Post
0.114" (2.90mm)
Connector Type
Insulation Height
0.366" (9.30mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Number of Rows
2
Features
Keying Slot, Pick and Place
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Beige
Shrouding
Shrouded - 4 Wall
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0702472652Molex57900-0702472652-ND95,38000 KčSimilar
0702472654Molex00702472654-ND44,73567 KčSimilar
103310-6TE Connectivity AMP Connectors1 540A26293-ND32,39483 KčSimilar
2-1761605-9TE Connectivity AMP Connectors471A97482-ND168,68000 KčSimilar
30326-5002HB3M03M11933-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
28096,99446 Kč27 158,45 Kč
Manufacturers Standard Package
Unit Price without VAT:96,99446 Kč
Unit Price with VAT:117,36330 Kč