Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09195265323741 | |
|---|---|
DigiKey Part Number | 09195265323741-ND |
Manufacturer | |
Manufacturer Product Number | 09195265323741 |
Description | CONN HEADER R/A 26POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09195265323741 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.114" (2.90mm) |
Part Status Active | Insulation Height 0.366" (9.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Positions Loaded All | Features Keying Slot, Pick and Place |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702472652 | Molex | 58 | 900-0702472652-ND | 122,42000 Kč | Similar |
| 0702472654 | Molex | 0 | 0702472654-ND | 57,41456 Kč | Similar |
| 103310-6 | TE Connectivity AMP Connectors | 0 | A26293-ND | 0,00000 Kč | Similar |
| 2-1761605-9 | TE Connectivity AMP Connectors | 471 | A97482-ND | 216,49000 Kč | Similar |
| 30326-5002HB | 3M | 0 | 3M11933-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 103,15493 Kč | 28 883,38 Kč |
| Unit Price without VAT: | 103,15493 Kč |
|---|---|
| Unit Price with VAT: | 124,81747 Kč |




















