Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09195105323741 | |
|---|---|
DigiKey Part Number | 09195105323741-ND |
Manufacturer | |
Manufacturer Product Number | 09195105323741 |
Description | CONN HEADER R/A 10POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09195105323741 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.114" (2.90mm) |
Part Status Active | Insulation Height 0.366" (9.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Positions Loaded All | Features Keying Slot, Pick and Place |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702471051 | Molex | 0 | WM4634-ND | 37,38000 Kč | Similar |
| 10056845-110LF | Amphenol CS (FCI) | 1 354 | 609-3022-ND | 45,15000 Kč | Similar |
| 30310-5002HB | 3M | 0 | 3M15452-ND | 15,54000 Kč | Similar |
| 69155-010 | Amphenol CS (FCI) | 0 | 69155-010-ND | 86,58538 Kč | Similar |
| 75867-101LF | Amphenol CS (FCI) | 1 192 | 609-1767-ND | 25,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 62,90400 Kč | 17 613,12 Kč |
| Unit Price without VAT: | 62,90400 Kč |
|---|---|
| Unit Price with VAT: | 76,11384 Kč |

























