
09185205323 | |
|---|---|
DigiKey Part Number | 09185205323-ND |
Manufacturer | |
Manufacturer Product Number | 09185205323 |
Description | CONN HEADER R/A 20POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185205323 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.242" (6.15mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Insulation Height 0.366" (9.30mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 73,67780 Kč | 7 367,78 Kč |
| Unit Price without VAT: | 73,67780 Kč |
|---|---|
| Unit Price with VAT: | 89,15014 Kč |












