Similar
Similar

09185066322 | |
|---|---|
DigiKey Part Number | 09185066322-ND |
Manufacturer | |
Manufacturer Product Number | 09185066322 |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185066322 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.177" (4.50mm) |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1761681-1 | TE Connectivity AMP Connectors | 12 187 | A122759-ND | 35,49000 Kč | Similar |
| SBH11-NBPC-D03-ST-BK | Sullins Connector Solutions | 854 | S9716-ND | 16,80000 Kč | Similar |
| SBH11-PBPC-D03-ST-BK | Sullins Connector Solutions | 0 | SBH11-PBPC-D03-ST-BK-ND | 7,20210 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 55,42000 Kč | 5 542,00 Kč |
| Unit Price without VAT: | 55,42000 Kč |
|---|---|
| Unit Price with VAT: | 67,05820 Kč |





















