
09185065804 | |
|---|---|
DigiKey Part Number | 09185065804-ND |
Manufacturer | |
Manufacturer Product Number | 09185065804 |
Description | CONN RCPT 6POS IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185065804 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 32,40000 Kč | 324,00 Kč |
| 100 | 27,52420 Kč | 2 752,42 Kč |
| 500 | 24,56808 Kč | 12 284,04 Kč |
| 1 000 | 23,39534 Kč | 23 395,34 Kč |
| 5 000 | 20,88545 Kč | 104 427,25 Kč |
| 10 000 | 19,88968 Kč | 198 896,80 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |




















