Connector Strain Relief For SEK Series Female Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185069002

DigiKey Part Number
1195-4469-ND
Manufacturer
Manufacturer Product Number
09185069002
Description
SEK-18 ACCPCRAIN RELIEF CLAMP F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For SEK Series Female Connectors
Datasheet
 Datasheet
EDA/CAD Models
09185069002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
HARTING
Number of Positions
6
Series
For Use With/Related Products
SEK Series Female Connectors
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,49600 Kč74,96 Kč
257,01320 Kč175,33 Kč
506,68160 Kč334,08 Kč
1006,36240 Kč636,24 Kč
3005,88573 Kč1 765,72 Kč
5005,67702 Kč2 838,51 Kč
1 0005,40594 Kč5 405,94 Kč
2 5005,06724 Kč12 668,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč