
09180067001900 | |
|---|---|
DigiKey Part Number | 09180067001900-ND |
Manufacturer | |
Manufacturer Product Number | 09180067001900 |
Description | CBL RIBN 6COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.037" (0.93mm) |
Series | Ribbon Width 0.287" (7.28mm) |
Packaging Bulk | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 6 | Conductor Material Copper, Tinned |
Pitch | Insulation Resistance 20MOhms |
Length 100.0' (30.48m) | First Conductor Mark Blue |
Wire Gauge 28 AWG | Current Rating (Amps) 1.3 A |
Conductor Strand 7 Strands / 0.0035" | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 91,25520 Kč | 9 125,52 Kč |
| Unit Price without VAT: | 91,25520 Kč |
|---|---|
| Unit Price with VAT: | 110,41879 Kč |






