


09195066324 | |
|---|---|
DigiKey Part Number | 1195-4587-ND |
Manufacturer | |
Manufacturer Product Number | 09195066324 |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09195066324 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.114" (2.90mm) |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 34,47900 Kč | 344,79 Kč |
| 100 | 29,29220 Kč | 2 929,22 Kč |
| 500 | 26,14544 Kč | 13 072,72 Kč |
| 1 000 | 24,89754 Kč | 24 897,54 Kč |
| 5 000 | 22,22651 Kč | 111 132,55 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |










