SBH11-PBPC-D03-ST-BK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 83
Unit Price: 36,75000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 58,01330 Kč
Datasheet

Similar


HARTING
In Stock: 100
Unit Price: 40,53000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 55,42000 Kč
Datasheet

Similar


HARTING
In Stock: 1 250
Unit Price: 31,71000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 34,19730 Kč
Datasheet

Similar


HARTING
In Stock: 2 700
Unit Price: 30,24000 Kč
Datasheet

Similar


HARTING
In Stock: 157
Unit Price: 40,53000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 27,33310 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 11 687
Unit Price: 35,49000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 242
Unit Price: 84,62000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 17,22000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 14,70000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 84,20000 Kč
Image for SBH11-PBPC-D03-ST-BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBH11-PBPC-D03-ST-BK

DigiKey Part Number
SBH11-PBPC-D03-ST-BK-ND
Manufacturer
Manufacturer Product Number
SBH11-PBPC-D03-ST-BK
Description
CONN HEADER VERT 6POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
SBH11-PBPC-D03-ST-BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.118" (3.00mm)
Mfr
Insulation Height
0.358" (9.10mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
Flash
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Features
Keying Slot
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
9.65mm, 11.2mm, 13.35mm, 18.35mm
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0878340611Molex83WM14717-ND36,75000 KčSimilar
09185065322HARTING009185065322-ND58,01330 KčSimilar
09185065324HARTING1001195-5993-ND40,53000 KčSimilar
09185066322HARTING009185066322-ND55,42000 KčSimilar
09185066324HARTING1 2501195-1664-ND31,71000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 0007,20210 Kč7 202,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,20210 Kč
Unit Price with VAT:8,71454 Kč