Similar
Similar

09195067324 | |
|---|---|
DigiKey Part Number | 09195067324-ND |
Manufacturer | |
Manufacturer Product Number | 09195067324 |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09195067324 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.114" (2.90mm) |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1761681-1 | TE Connectivity AMP Connectors | 11 687 | A122759-ND | 35,49000 Kč | Similar |
| SBH11-NBPC-D03-ST-BK | Sullins Connector Solutions | 1 180 | S9716-ND | 16,80000 Kč | Similar |
| SBH11-PBPC-D03-ST-BK | Sullins Connector Solutions | 0 | SBH11-PBPC-D03-ST-BK-ND | 7,20210 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,33310 Kč | 2 733,31 Kč |
| Unit Price without VAT: | 27,33310 Kč |
|---|---|
| Unit Price with VAT: | 33,07305 Kč |


















