50 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64WR50KLF

DigiKey Part Number
987-1066-ND
Manufacturer
Manufacturer Product Number
64WR50KLF
Description
TRIMMER 50K OHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
64WR50KLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
12.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
50 kOhms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 548
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1039,30800 Kč393,08 Kč
2536,53640 Kč913,41 Kč
5034,54600 Kč1 727,30 Kč
10032,66030 Kč3 266,03 Kč
25030,31104 Kč7 577,76 Kč
50028,64002 Kč14 320,01 Kč
1 00027,05655 Kč27 056,55 Kč
5 00023,69847 Kč118 492,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč