
64WR10KLF | |
|---|---|
DigiKey Part Number | 987-1061-ND |
Manufacturer | |
Manufacturer Product Number | 64WR10KLF |
Description | TRIMMER 10K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 64WR10KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 44,01200 Kč | 440,12 Kč |
| 25 | 40,88720 Kč | 1 022,18 Kč |
| 50 | 38,66580 Kč | 1 933,29 Kč |
| 100 | 36,54910 Kč | 3 654,91 Kč |
| 250 | 33,91932 Kč | 8 479,83 Kč |
| 500 | 32,04840 Kč | 16 024,20 Kč |
| 1 000 | 30,27597 Kč | 30 275,97 Kč |
| 5 000 | 26,51699 Kč | 132 584,95 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |







