
IXTP08N100D2 | |
|---|---|
DigiKey Part Number | 238-IXTP08N100D2-ND |
Manufacturer | |
Manufacturer Product Number | IXTP08N100D2 |
Description | MOSFET N-CH 1000V 800MA TO220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 1000 V 800mA (Tc) 60W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IXTP08N100D2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 14.6 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 325 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 60W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Through Hole |
Technology | Supplier Device Package TO-220-3 |
Drain to Source Voltage (Vdss) 1000 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Rds On (Max) @ Id, Vgs 21Ohm @ 400mA, 0V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 50 | 55,28360 Kč | 2 764,18 Kč |
| 100 | 50,29230 Kč | 5 029,23 Kč |
| 500 | 41,54454 Kč | 20 772,27 Kč |
| 1 000 | 38,73564 Kč | 38 735,64 Kč |
| 2 000 | 36,37505 Kč | 72 750,10 Kč |
| 5 000 | 35,96222 Kč | 179 811,10 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |







