N-Channel 1000 V 800mA (Tc) 42W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP08N100P

DigiKey Part Number
IXTP08N100P-ND
Manufacturer
Manufacturer Product Number
IXTP08N100P
Description
MOSFET N-CH 1000V 800MA TO220AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 800mA (Tc) 42W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11.3 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
240 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
42W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
1000 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
20Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Factory Stock: 1 050
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
5045,59920 Kč2 279,96 Kč
10041,33880 Kč4 133,88 Kč
50033,87524 Kč16 937,62 Kč
1 00031,47810 Kč31 478,10 Kč
2 00029,46335 Kč58 926,70 Kč
5 00028,31580 Kč141 579,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč