
IXTP01N100D | |
|---|---|
DigiKey Part Number | 238-IXTP01N100D-ND |
Manufacturer | |
Manufacturer Product Number | IXTP01N100D |
Description | MOSFET N-CH 1000V 400MA TO220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 1000 V 400mA (Tc) 1.1W (Ta), 25W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 25µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.8 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.1W (Ta), 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 0V | Base Product Number |
Rds On (Max) @ Id, Vgs 80Ohm @ 50mA, 0V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,20000 Kč | 206,20 Kč |
| 50 | 113,43960 Kč | 5 671,98 Kč |
| 100 | 104,50910 Kč | 10 450,91 Kč |
| 500 | 88,87866 Kč | 44 439,33 Kč |
| 1 000 | 86,28603 Kč | 86 286,03 Kč |
| Unit Price without VAT: | 206,20000 Kč |
|---|---|
| Unit Price with VAT: | 249,50200 Kč |


