Similar

64WR20KLF | |
|---|---|
DigiKey Part Number | 987-1064-ND |
Manufacturer | |
Manufacturer Product Number | 64WR20KLF |
Description | TRIMMER 20K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 64WR20KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV37W203C01B00 | Bourns Inc. | 2 187 | 490-2976-ND | 39,69000 Kč | Similar |
| RJ-5EW203 | Nidec Components | 0 | 563-RJ-5EW203-ND | 45,00185 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 39,30800 Kč | 393,08 Kč |
| 25 | 36,53640 Kč | 913,41 Kč |
| 50 | 34,54600 Kč | 1 727,30 Kč |
| 100 | 32,66030 Kč | 3 266,03 Kč |
| 250 | 30,31104 Kč | 7 577,76 Kč |
| 500 | 28,64002 Kč | 14 320,01 Kč |
| 1 000 | 27,05655 Kč | 27 056,55 Kč |
| 5 000 | 23,69847 Kč | 118 492,35 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |




