




09155030301 | |
|---|---|
DigiKey Part Number | 1195-4057-ND |
Manufacturer | |
Manufacturer Product Number | 09155030301 |
Description | HAN F+B HOUSING BULKHEAD MOUNT-S |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09155030301 Models |
Category | Lock Location Threaded |
Manufacturer HARTING | Housing Color Black |
Series | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Polypropylene (PP) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Base - Panel Mount | Base Product Number |
Style Bottom Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,74000 Kč | 402,74 Kč |
| 10 | 342,22500 Kč | 3 422,25 Kč |
| 25 | 320,79080 Kč | 8 019,77 Kč |
| 50 | 305,48320 Kč | 15 274,16 Kč |
| 100 | 290,90840 Kč | 29 090,84 Kč |
| 250 | 272,71112 Kč | 68 177,78 Kč |
| 500 | 259,71166 Kč | 129 855,83 Kč |
| Unit Price without VAT: | 402,74000 Kč |
|---|---|
| Unit Price with VAT: | 487,31540 Kč |











