




09155083001 | |
|---|---|
DigiKey Part Number | 1195-4063-ND |
Manufacturer | |
Manufacturer Product Number | 09155083001 |
Description | HAN F+B 4/4-M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 4+4+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09155083001 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 400V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert without Contacts | Material Flammability Rating UL94 V-0 |
Gender Male | Base Product Number |
Number of Positions 4+4+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,51000 Kč | 288,51 Kč |
| 10 | 245,21500 Kč | 2 452,15 Kč |
| 25 | 229,84400 Kč | 5 746,10 Kč |
| 50 | 218,87060 Kč | 10 943,53 Kč |
| 100 | 208,42820 Kč | 20 842,82 Kč |
| 250 | 195,38640 Kč | 48 846,60 Kč |
| 500 | 186,07126 Kč | 93 035,63 Kč |
| 1 000 | 177,20107 Kč | 177 201,07 Kč |
| Unit Price without VAT: | 288,51000 Kč |
|---|---|
| Unit Price with VAT: | 349,09710 Kč |













