


09155052601 | |
|---|---|
DigiKey Part Number | 1195-09155052601-ND |
Manufacturer | |
Manufacturer Product Number | 09155052601 |
Description | HAN F+B 5E MALE SCREW INSERT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 5 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09155052601 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,77000 Kč | 310,77 Kč |
| 10 | 264,11300 Kč | 2 641,13 Kč |
| 25 | 247,56640 Kč | 6 189,16 Kč |
| 50 | 235,74460 Kč | 11 787,23 Kč |
| 100 | 224,49590 Kč | 22 449,59 Kč |
| 250 | 210,45120 Kč | 52 612,80 Kč |
| 500 | 200,41710 Kč | 100 208,55 Kč |
| 1 000 | 190,86426 Kč | 190 864,26 Kč |
| Unit Price without VAT: | 310,77000 Kč |
|---|---|
| Unit Price with VAT: | 376,03170 Kč |












