


19155031403 | |
|---|---|
DigiKey Part Number | 1195-19155031403-ND |
Manufacturer | |
Manufacturer Product Number | 19155031403 |
Description | HAN F+B HOOD, BLACK, M25 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19155031403 Models |
Category | Lock Location Threaded |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Polypropylene (PP) |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,95000 Kč | 869,95 Kč |
| 10 | 739,48700 Kč | 7 394,87 Kč |
| 25 | 693,20280 Kč | 17 330,07 Kč |
| 50 | 660,13520 Kč | 33 006,76 Kč |
| 100 | 628,65490 Kč | 62 865,49 Kč |
| 250 | 589,35088 Kč | 147 337,72 Kč |
| Unit Price without VAT: | 869,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 052,63950 Kč |












