


09155173001 | |
|---|---|
DigiKey Part Number | 1195-09155173001-ND |
Manufacturer | |
Manufacturer Product Number | 09155173001 |
Description | HAN F+B 17D MALE INSERT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 17 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09155173001 Models |
Category | Voltage Rating 400V |
Manufacturer HARTING | Current Rating (Amps) 10A |
Series | Contact Type Han® D |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 17 | Base Product Number |
Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,44000 Kč | 295,44 Kč |
| 10 | 251,07300 Kč | 2 510,73 Kč |
| 25 | 235,33720 Kč | 5 883,43 Kč |
| 50 | 224,09900 Kč | 11 204,95 Kč |
| 100 | 213,40690 Kč | 21 340,69 Kč |
| 250 | 200,05384 Kč | 50 013,46 Kč |
| 500 | 190,51612 Kč | 95 258,06 Kč |
| 1 000 | 181,43490 Kč | 181 434,90 Kč |
| Unit Price without VAT: | 295,44000 Kč |
|---|---|
| Unit Price with VAT: | 357,48240 Kč |













