


09155052701 | |
|---|---|
DigiKey Part Number | 1195-09155052701-ND |
Manufacturer | |
Manufacturer Product Number | 09155052701 |
Description | HAN F+B 5E FEMALE SCREW INSERT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 5 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09155052701 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,34000 Kč | 436,34 Kč |
| 10 | 370,86700 Kč | 3 708,67 Kč |
| 25 | 347,64280 Kč | 8 691,07 Kč |
| 50 | 331,05020 Kč | 16 552,51 Kč |
| 100 | 315,25560 Kč | 31 525,56 Kč |
| 250 | 295,53592 Kč | 73 883,98 Kč |
| 500 | 281,44964 Kč | 140 724,82 Kč |
| Unit Price without VAT: | 436,34000 Kč |
|---|---|
| Unit Price with VAT: | 527,97140 Kč |












