8 Module Female/Male Heavy Duty Retaining Frame, Hinged Size L32B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140320371

DigiKey Part Number
1195-09140320371-ND
Manufacturer
Manufacturer Product Number
09140320371
Description
L32 MODULAR HINGED FRAME PLUS (S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Module Female/Male Heavy Duty Retaining Frame, Hinged Size L32B
Datasheet
 Datasheet
EDA/CAD Models
09140320371 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Number of Modules
8
Gender
Female/Male
Size
L32B
Frame Type
Retaining Frame, Hinged
Material
Zinc Die Cast
Color
-
Operating Temperature
-40°C ~ 125°C
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1668,16000 Kč668,16 Kč
10567,80700 Kč5 678,07 Kč
25532,26560 Kč13 306,64 Kč
50506,87080 Kč25 343,54 Kč
100482,69570 Kč48 269,57 Kč
250452,51108 Kč113 127,77 Kč
Manufacturers Standard Package
Unit Price without VAT:668,16000 Kč
Unit Price with VAT:808,47360 Kč