
19301320272 | |
|---|---|
DigiKey Part Number | 1195-19301320272-ND |
Manufacturer | |
Manufacturer Product Number | 19301320272 |
Description | L32 SURFACE MOUNT HOUSING, DOUBL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M40 L32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19301320272 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry, Dual | |
Size | L32B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 6.732" L x 2.811" W x 3.181" H (171.00mm x 71.40mm x 80.80mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 442,35000 Kč | 1 442,35 Kč |
| 10 | 1 226,03100 Kč | 12 260,31 Kč |
| 25 | 1 149,32120 Kč | 28 733,03 Kč |
| 50 | 1 094,52080 Kč | 54 726,04 Kč |
| 100 | 1 042,34490 Kč | 104 234,49 Kč |
| Unit Price without VAT: | 1 442,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 745,24350 Kč |


