
19301320449 | |
|---|---|
DigiKey Part Number | 1195-19301320449-ND |
Manufacturer | |
Manufacturer Product Number | 19301320449 |
Description | L32 HOOD TOP ENTRY, SINGLE LEVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M50 L32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19301320449 Models |
Category | Thread Size M50 |
Manufacturer HARTING | Size / Dimension 5.819" L x 1.693" W x 2.972" H (147.80mm x 43.00mm x 75.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size L32B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 142,92000 Kč | 1 142,92 Kč |
| 10 | 971,49300 Kč | 9 714,93 Kč |
| 25 | 910,68320 Kč | 22 767,08 Kč |
| 50 | 867,25100 Kč | 43 362,55 Kč |
| 100 | 825,90590 Kč | 82 590,59 Kč |
| 250 | 774,27520 Kč | 193 568,80 Kč |
| Unit Price without VAT: | 1 142,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 382,93320 Kč |








