
2218F/2TDH4P | |
|---|---|
DigiKey Part Number | 381-2841-ND |
Manufacturer | |
Manufacturer Product Number | 2218F/2TDH4P |
Description | FAN AXIAL 220X50.8MM 48VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 220mm Dia Ball 718.0 CFM (20.10m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 220mm Dia | |
Width | 50.80mm | |
Air Flow | 718.0 CFM (20.10m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 72.0dB(A) | |
Power (Watts) | 103 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | UL | |
Weight | 2.3 lbs (1 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 140,92000 Kč | 8 140,92 Kč |
| 24 | 6 036,92500 Kč | 144 886,20 Kč |
| Unit Price without VAT: | 8 140,92000 Kč |
|---|---|
| Unit Price with VAT: | 9 850,51320 Kč |










