




09140033052 | |
|---|---|
DigiKey Part Number | 1195-8946-ND |
Manufacturer | |
Manufacturer Product Number | 09140033052 |
Description | HAN-ECO MODULAR GUIDING PE MODUL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140033052 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Contact Type Han® E |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Termination Style Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| 10 | 195,38600 Kč | 1 953,86 Kč |
| 26 | 182,63423 Kč | 4 748,49 Kč |
| 50 | 174,39260 Kč | 8 719,63 Kč |
| 100 | 166,06900 Kč | 16 606,90 Kč |
| 250 | 155,67832 Kč | 38 919,58 Kč |
| 500 | 148,25386 Kč | 74 126,93 Kč |
| 1 000 | 141,18593 Kč | 141 185,93 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |















